G692L293TCUF
Click image to enlarge
Manufacturer:Global Mixed-Mode Technology
Avnet Manufacturer Part #: G692L293TCUF
Secondary Manufacturer Part#: G692L293TCUF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 260 °C | ||
| 2.96 V | ||
| 2.86 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 22 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 4SOT-143 | ||
| 4 | ||
| 3.04(Max) x 1.4(Max) x 1.1(Max) mm | ||
| 2.86V | ||
| Extended Industrial | ||
| SOT-143 | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |