G690L293T71UF
Click image to enlarge
Manufacturer:Global Mixed-Mode Technology
Avnet Manufacturer Part #: G690L293T71UF
Secondary Manufacturer Part#: G690L293T71UF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 0 | ||
| 0 | ||
| 260 °C | ||
| 550 ms | ||
| 2.97 V | ||
| 2.88 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 23 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Push-Pull | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 0 | ||
| 2.88V | ||
| Extended Industrial | ||
| SOT-23 | ||
| 3.3000 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |