G683L09TT11U
Processor Supervisor 0.803V 0.9V to 1.8V 5-Pin SOT-23 T/R
Manufacturer:Global Mixed-Mode Technology
Avnet Manufacturer Part #: G683L09TT11U
Secondary Manufacturer Part#: G683L09TT11U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| Yes | ||
| 260 °C | ||
| 5.5 V | ||
| 0.5 W | ||
| 12.5 ms | ||
| 0.803 V | ||
| 2.7 V | ||
| 0.772 V | ||
| 0.9 to 1.8 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 25 uA | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| Open Drain | ||
| 5SOT-23 | ||
| 5 | ||
| No | ||
| 2 x 1.25 x 0.9 mm | ||
| Extended Industrial | ||
| SOT-23 | ||
| 3.3 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |