G682L09TT12U
Processor Supervisor 0.80376V 0.9V to 1.8V 5-Pin SOT-23 T/R
Manufacturer:Global Mixed-Mode Technology
Avnet Manufacturer Part #: G682L09TT12U
Secondary Manufacturer Part#: G682L09TT12U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| No | ||
| 260 °C | ||
| 5.5 V | ||
| 0.5 W | ||
| 12.5 ms | ||
| 0.80376 V | ||
| 2.7 V | ||
| 0.77224 V | ||
| 0.9 to 1.8 V | ||
| Surface Mount | ||
| 1 | ||
| 12 uA | ||
| -40 to 105 °C | ||
| Active Low|Push-Pull | ||
| 5SOT-23 | ||
| 5 | ||
| No | ||
| 2.9 x 1.6 x 1.1 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 3.3 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |