G5520AR41U
Manufacturer:Global Mixed-Mode Technology
Avnet Manufacturer Part #: G5520AR41U
Secondary Manufacturer Part#: G5520AR41U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TFT LCD Power Supply | ||
| Surface Mount | ||
| 16 | ||
| 1.8, 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16TQFN | ||
| 16 | ||
| 3 x 3 x 0.75(Max) mm | ||
| Industrial | ||
| TQFN | ||
| TFT LCD Power Supply |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |