G1582RD1U
OP Amp Single 50V/us 4.5V to 20V 8-Pin TDFN T/R
Manufacturer:Global Mixed-Mode Technology
Avnet Manufacturer Part #: G1582RD1U
Secondary Manufacturer Part#: G1582RD1U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3@4.5V to 20V mV | ||
| Surface Mount | ||
| 1 | ||
| 2.2 mA | ||
| 4.5 to 20 V | ||
| -40 to 85 °C | ||
| 8TDFN | ||
| 8 | ||
| Single Supply | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Industrial | ||
| TDFN | ||
| 50@4.5V to 20V V/us | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |