AT1316A-02TP1U
Click image to enlarge
Manufacturer:Global Mixed-Mode Technology
Product Category:
电源管理, 驱动器和控制器, 直流/直流 LED 驱动器
Avnet Manufacturer Part #: AT1316A-02TP1U
Secondary Manufacturer Part#: AT1316A-02TP1U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.5 V | ||
| PWM | ||
| Surface Mount | ||
| 1 | ||
| -40 to 85 °C | ||
| Constant Current | ||
| 20 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 0.75 mm | ||
| Industrial | ||
| TSOT-23 | ||
| 1000 kHz | ||
| Boost (Step Up) | ||
| Switching |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542.39.00.01 |
| Schedule B: | 8542.39.00.00 |