PDP SEO Portlet

PKU4815CPI

Official logo for Flex Power Modules
Manufacturer:Flex Power Modules
Avnet Manufacturer Part #: PKU4815CPI
Secondary Manufacturer Part#: PKU4815CPI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick
2:1
75 V
36 V
53 V
2.25 kV
1
-40 to 125 °C
5.7 A
5.7 A
86 W
Regulated
15 V
15 V
ITE
33.02 mm
33.02 x 22.86 x 9.6 mm
9.6 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:120  Mult:120  
USD $: