BMR4910203/851
Manufacturer:Flex Power Modules
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: BMR4910203/851
Secondary Manufacturer Part#: BMR4910203/851
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Quarter Brick, DOSA | ||
| 1.5:1 | ||
| 60 V | ||
| 40 V | ||
| 54 V | ||
| 1.5 kV | ||
| 1 | ||
| -40 to 125 °C | ||
| 108.3 A | ||
| 108.3 A | ||
| 1.3 kW | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 58.4 mm | ||
| 58.4 x 36.8 x 14 mm | ||
| 14 mm | ||
| 36.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |