PDP SEO Portlet

PT968-8C

Manufacturer:Everlight
Product Category: null
Avnet Manufacturer Part #: PT968-8C
Secondary Manufacturer Part#: PT968-8C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fast response time
  • High sensitivity
  • Wide angle of half sensitivity?=±11°
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
Water Clear
1.6 x 0.75 mm
Domed
260
3.41 mA
100 nA
5 V
Through Hole
-25 to 85 °C
940 nm
2
NPN
2.9 x 2.9 x 4
Industrial
Sidelooker
Side View

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
0+
$0.00000