PDP SEO Portlet

PD204-6B(EBV)

Photodiode PIN Chip 940nm 2-Pin T-1

Official logo for Everlight
Manufacturer:Everlight
Avnet Manufacturer Part #: PD204-6B(EBV)
Secondary Manufacturer Part#: PD204-6B(EBV)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PD204-6B is a high speed and high sensitive PIN photodiode in a standard 3F plastic package. The device is Spectrally matched to visible and infrared emitting diode.

  • Fast response time
  • High photo sensitivity
  • Small junction capacitance
  • Pb free
  • This product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
Clear
260
10 nA
1 to 15 ns
1 to 15 ns
Through Hole
-25 to 85 °C
2T-1
Si
2
4 x 4 x 5.2 mm
T-1
Chip
940 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:4000  
USD $:
0+
$0.00000