PDP SEO Portlet

EL817S1(C)(TU)-F

Optocoupler 1-CH DC-OUT 5000Vrms 4-Pin DIP SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Filters, Feedthrough Capacitors
Avnet Manufacturer Part #: EL817S1(C)(TU)-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR: 50~600% at IF =5mA, VCE =5V)
  • High isolation voltage between input and output (Viso=5000 V rms )
  • Creepage distance >7.62 mm
  • Operating temperature up to +110°C
  • Compact small outline package
  • Pb free and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
1.2 MV
60 MA
null
null
null
DC
200 mW
null
6 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00