EL1018(TA)(SMS)-VG
Optocoupler Single DC-OUT 5000Vrms 4-Pin SOP T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: EL1018(TA)(SMS)-VG
Secondary Manufacturer Part#: EL1018(TA)(SMS)-VG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 18 us | ||
| 1.45 V | ||
| 60 mA | ||
| 260 °C | ||
| 50 mA | ||
| 80 V | ||
| 260@5mA % | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -55 to 110 °C | ||
| DC | ||
| 4SOP | ||
| 4 | ||
| 7.6 x 3.6 x 2.2 mm | ||
| 6 V | ||
| EL101X-G | ||
| SOP | ||
| 18 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |