PDP SEO Portlet

91-21SYGC/S530-E4/TR7

LED Single Chip Yellow Green 573nm 25mA 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 91-21SYGC/S530-E4/TR7
Secondary Manufacturer Part#: 91-21SYGC/S530-E4/TR7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
594 mcd
AlGaInP
1.9 x 1.3 mm
Dome
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
575 nm
2
2.5 x 2 x 2.7 mm
5 V
Industrial
91-21
SMD
Chip LED
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
0+
$0.00000