PDP SEO Portlet

91-21SURC/S530-A3/TR10

LED Uni-Color Red 632nm 2-Pin SMD T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: 91-21SURC/S530-A3/TR10
Secondary Manufacturer Part#: 91-21SURC/S530-A3/TR10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Emitted color is Hyper Red. The SMD taping is much smaller than leaded components. Thus enable smaller board size. Higher packing density. Reduced storage space and finally smaller equipment to be obtained. Besides, light weight makes them ideal for miniature applications. Furthermore by automation assembly machines the accuracy is anticipated.

  • Package in 12mm tape on 7diameter reel
  • Viewing Angle:25 deg
  • Luminous intensity: 600 mcd
  • Compatible with automatic placement equipment
  • EIA Std. package
  • Mono-color type
  • Pb-free
"

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
600 mW/sr
AlGaInP
1.9x1.9x1.3 mm
Circular
260
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
2SMD
632 nm
2
2.5 x 2 x 2.7 mm
5 V
SMD
Uni-Color
25 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.41.00.00
Schedule B: 8541.41.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: