PDP SEO Portlet

67-23/R6GHBHC-B05/2T

Manufacturer:Everlight
Product Category: null
Avnet Manufacturer Part #: 67-23/R6GHBHC-B05/2T
Secondary Manufacturer Part#: 67-23/R6GHBHC-B05/2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue|Green|Red
475, 530, 631 nm
180, 715, 285 mcd
InGaN|InGaN|AlGaInP
Circular
25, 25, 25 mA
3.95, 3.95, 2.4 V
Surface Mount
Top Mount
-40 to 85 °C
4PLCC
T/R
468, 518, 632 nm
5 V
Industrial
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.41.00.00
Schedule B: 8541.41.00.00
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $: