67-21/B7C-AS2U1N/2T
LED Uni-Color Blue 468nm 2-Pin PLCC T/R
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 67-21/B7C-AS2U1N/2T
Secondary Manufacturer Part#: 67-21/B7C-AS2U1N/2T
- RoHS 10 Compliant
- Tariff Charges
The 67-21 series is available in soft orange, green, blue and yellow. Due to the package design, the LED has wide viewing angle and optimized light coupling by inter reflector. This feature makes TOP LED ideal for light pipe application. The low current requirement makes this device ideal for portable equipment or any other application where power is at a premium.
- P-LCC-2 package.
- White package.
- Optical indicator.
- Colorless clear window.
- Wide viewing angle.
- Suitable for vapor-phase reflow, Infrared reflow and wave solder processes.
- Computable with automatic placement equipment.
- Available on tape and reel (8mm Tape).
- Pb-free
- The product itself will remain within RoHS compliant version
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue | ||
| 476.5(Max) nm | ||
| 565(Max) mcd | ||
| InGaN | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 3.7 V | ||
| 110 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2PLCC | ||
| 468 nm | ||
| 2 | ||
| 3.1 x 2.7 x 1.9 mm | ||
| 5 V | ||
| PLCC | ||
| Uni-Color | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |