PDP SEO Portlet

333-2SUGC/H3/S400-A5

LED Uni-Color Green 525nm 2-Pin T-1 3/4 T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 333-2SUGC/H3/S400-A5
Secondary Manufacturer Part#: 333-2SUGC/H3/S400-A5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specially designed for applications requiring higher brightness. LED lamp is available with Super Green color.

  • 20° Viewing angle
  • Available on tape and reel
  • Reliable and robust
  • Pb free
  • The product itself will remain within RoHS compliant version

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
-40 to 85 °C
5.9 x 5.9 x 8.6 mm
Uni-Color

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.41.00.00
Schedule B: 8541.41.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:500  
USD $: