27-21/Y2C-CPQB/3C
Manufacturer:Everlight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 27-21/Y2C-CPQB/3C
Secondary Manufacturer Part#: 27-21/Y2C-CPQB/3C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 591.5 nm | ||
| 112 mcd | ||
| AlGaInP | ||
| 260 °C | ||
| 25 mA | ||
| 2.35 V | ||
| 60 mW | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 591 nm | ||
| 2 | ||
| 1.7 x 0.6 x 1.1 mm | ||
| 5 V | ||
| Industrial | ||
| 27-21 | ||
| SMD | ||
| Chip LED | ||
| 130 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |