PDP SEO Portlet

204-10SYGD/S530-E2-L

Manufacturer:Everlight
Product Category: null
Avnet Manufacturer Part #: 204-10SYGD/S530-E2-L
Secondary Manufacturer Part#: 204-10SYGD/S530-E2-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow Green
573 nm
50 mcd
AlGaInP
3 x 4.2 mm
Circular
260 °C
25 mA
2.4 V
60 mW
Through Hole
Top Mount
-40 to 85 °C
2T-1
575 nm
2
4 x 5.2 mm
5 V
Industrial
204-10SYGD
T-1
Standard LED
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: