19-213/Y2C-CQ1R2/5T
LED Single Chip Brilliant Yellow 591.5nm 25mA 2-Pin 0603 T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brilliant Yellow | ||
| 591.5 nm | ||
| 180 mcd | ||
| AlGaInP | ||
| 260 °C | ||
| 25 mA | ||
| 2.4 V | ||
| 60 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 0603 | ||
| 591 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.6 mm | ||
| 5 V | ||
| Industrial | ||
| 19-113 | ||
| 0603 | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |