PDP SEO Portlet

15-21SURC/S530-A3/3T

LED Single Chip Brilliant Red 624nm 25mA 2-Pin 1206 T/R

Official logo for Everlight
Manufacturer:Everlight
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: 15-21SURC/S530-A3/3T
Secondary Manufacturer Part#: 15-21SURC/S530-A3/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
624 nm
54 mcd
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
1206
632 nm
2
3.2 x 1.5 x 1.1 mm
5 V
Industrial
15-21
1206
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  87000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: