PDP SEO Portlet

11-21SURC/S530-A3/3T

Official logo for Everlight
Manufacturer:Everlight
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: 11-21SURC/S530-A3/3T
Secondary Manufacturer Part#: 11-21SURC/S530-A3/3T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brilliant Red
624 nm
102 mcd
AlGaInP
260 °C
25 mA
2.4 V
60 mW
Surface Mount
Top Mount
-40 to 85 °C
1206
632 nm
2
3 x 1.5 x 1.5 mm
5 V
Industrial
11-21
1206
Chip LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:21000  Mult:3000  
USD $: