EM6HD16EWBH-12H
Manufacturer:Etron Technology
Avnet Manufacturer Part #: EM6HD16EWBH-12H
Secondary Manufacturer Part#: EM6HD16EWBH-12H
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 2 Gbit | ||
| DDR3L SDRAM | ||
| Surface Mount | ||
| 800 MHz | ||
| 80 mA | ||
| 20 ns | ||
| 128M x 16bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 18, 30 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 128M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 7.6 x 13.1 x 0.6 mm | ||
| Commercial | ||
| FBGA | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |