PDP SEO Portlet

EM6GD08EWAHH-12H

DRAM Chip DDR3 SDRAM 2 GB 256M x 8 1.5V 78-Pin FBGA

Official logo for Etron Technology
Manufacturer:Etron Technology
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: EM6GD08EWAHH-12H
Secondary Manufacturer Part#: EM6GD08EWAHH-12H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
8 Bit
2 GB
DDR3 SDRAM
Surface Mount
800 MHz
80 mA
20 ns
256M x 8bit
2 Gbit
Surface Mount
78
8
8 Bit
8 Bit
1.5 V
0 to 85 °C
85 °C
0 °C
256M x 8
78FBGA
78
7.5 x 10.5 x 0.6 mm
FBGA
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
1+
$0.00000