EM6GC16EWXC-12H

- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
13 Bit | ||
800 MHz | ||
16 Bit | ||
1 Gbit | ||
DDR3 SDRAM | ||
800 MHz | ||
72 mA | ||
20 ns | ||
64M x 16bit | ||
1 Gbit | ||
Surface Mount | ||
96 | ||
8 | ||
16 Bit | ||
16 Bit | ||
2.5000 V | ||
0 to 85 °C | ||
85 °C | ||
0 °C | ||
64M x 16 | ||
96F-BGA | ||
96 | ||
9 x 13 x 0.8 mm | ||
Commercial | ||
FBGA | ||
DDR3 SDRAM |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | null |
ECCN: | EAR99 |
HTSN: | PARTS... |
Schedule B: | PARTS... |