PDP SEO Portlet

EM6GC08EWUG-12H

DRAM Chip DDR3 SDRAM 1Gbit 128M X 8 1.5V 78-Pin FBGA

Official logo for Etron Technology
Manufacturer:Etron Technology
Product Category: 内存, DRAM
Avnet Manufacturer Part #: EM6GC08EWUG-12H
Secondary Manufacturer Part#: EM6GC08EWUG-12H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
8 Bit
1 Gbit
DDR3 SDRAM
Surface Mount
800 MHz
72 mA
20 ns
128M x 8bit
1 Gbit
Surface Mount
78
8
8 Bit
8 Bit
4.5, 17 V
0 to 85 °C
85 °C
0 °C
128M x 8
78FBGA
78
8 x 10.5 x 0.6 mm
Industrial
FBGA
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1900  Mult:1900  
USD $:
1+
$0.00000