PDP SEO Portlet

X1E000381A10100

Crystal 40MHz 8pF 4-Pin SMD T/R

Manufacturer:Epson Electronics
Product Category: 時脈和計時, 晶體
Avnet Manufacturer Part #: X1E000381A10100
Secondary Manufacturer Part#: X1E000381A10100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.5 mm
40 MHz
Surface Mount
Fundamental
60 Ohm
15 ppm
15 ppm
8 pF
4
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: