S2D13V40F01A000
Headup Display Controller 3.3V 100-Pin QFP15
Manufacturer:Epson Electronics
Avnet Manufacturer Part #: S2D13V40F01A000
Secondary Manufacturer Part#: S2D13V40F01A000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.3 V | ||
| Surface Mount | ||
| -40 to 105 °C | ||
| 100QFP15 | ||
| 100 | ||
| 14 x 14 x 1.7 mm | ||
| Automotive | ||
| QFP15 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |