PDP SEO Portlet

Q22FA23V0042617

Crystal 14.7456MHz 10pF 4-Pin Miniature SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: 时钟和计时, 晶体
Avnet Manufacturer Part #: Q22FA23V0042617
Secondary Manufacturer Part#: Q22FA23V0042617
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Miniature SMD
3.2 x 2.5 x 0.7 mm
14.7456 MHz
Surface Mount
Fundamental
80 Ohm
30 ppm
50 ppm
10 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: