PDP SEO Portlet

Q22FA1280025900

Crystal 32MHz 12pF 4-Pin SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: Q22FA1280025900
Secondary Manufacturer Part#: Q22FA1280025900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
2 x 1.6 x 0.5 mm
32 MHz
Surface Mount
Fundamental
60 Ohm
9 ppm
9 ppm
12 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.00000