PDP SEO Portlet

Q13MC1461000300

Crystal 32.768kHz 7pF 4-Pin SMD T/R

Official logo for Epson Electronics
Manufacturer:Epson Electronics
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: Q13MC1461000300
Secondary Manufacturer Part#: Q13MC1461000300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SMD
6.7 x 1.5 x 1.4 mm
32.768 kHz
Surface Mount
Fundamental
65 kOhm
10 ppm
7 pF
4
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000