PDP SEO Portlet

ECS-3951M-120-B-TR

Clock Oscillator 12MHz 5V 30pF 4-Pin SMD T/R

Official logo for ECS Inc. International
Manufacturer:ECS Inc. International
Avnet Manufacturer Part #: ECS-3951M-120-B-TR
Secondary Manufacturer Part#: ECS-3951M-120-B-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ECS-3951M (5V) Series are miniature, crystal controlled, low current clock oscillators in a ceramic SMD package. Package is seam welded with a metal lid. The low profile package is ideal for advanced portable PC and instrumentation designs.

  • 5.0V version
  • Low power consumption
  • Standby function
  • Seam welded package
  • Tape & Reel (1,000 pcs)
  • PbFree/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
12 MHz
50 ppm
30 pF
70 °C
-10 °C
SMD
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542310001
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000