8506N
AC Axial Fan, 115 V, Square, 80 mm, 38 mm, Ball Bearing, 35.9 CFM
Manufacturer:ebm-papst
Product Category:
Thermal Management, Fans & Blowers, AC Axial Fans
Avnet Manufacturer Part #: 8506N
Secondary Manufacturer Part#: 8506N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 35.9 CFM | ||
| 1.02 | ||
| Ball Bearing | ||
| 38 mm | ||
| 80 mm | ||
| Square | ||
| IP20 | ||
| 35 dBA | ||
| 115 V V | ||
| 2 Lead Wires | ||
| 11 W | ||
| 8000N Series | ||
| 3300 RPM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |