PDP SEO Portlet

SD53-4R7-R

Power Inductor (SMD), 4.7 uH, ± 20%, 2.01 A, Shielded, 2.1 A, 5.2mm x 5.2mm x 3mm

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: SD53-4R7-R
Secondary Manufacturer Part#: SD53-4R7-R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD53 series low profile Shielded Inductor with ferrite core. It is suitable for DSL modems, digital cameras, buck and boost inductor.

  • Octagonal shape utilizes board space
  • Shielded drum core reduces EMI
  • -40 to 125°C Operating temperature range
  • 260°C Maximum for 10 seconds solder-reflow temperature

Technical Attributes

Find Similar Parts

Description Value
39 mOhm
4.7 uH
20
Shielded
3 mm
5.2 mm
SD53 Series
5.2 mm
2.01 A
2.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
0+
$0.00000