PDP SEO Portlet

PTS12066V150

SMD Resettable Fuse, PPTC, 1206 (3216 Metric), PTS1206, 6 VDC, 1.5 A, 3 A, 300 ms

Manufacturer:Eaton
Avnet Manufacturer Part #: PTS12066V150
Secondary Manufacturer Part#: PTS12066V150
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive Temperature Coefficient (PTC)
  • SMT resettable device
  • Low resistance
  • Fast time-to-trip
  • Current range from 0.05A to 2.0A
  • 1206 (3216 metric) compact footprint
  • Halogen free, lead free, RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
100 A
1.5 A
Surface Mount
85 °C
-40 °C
1206 (3216 Metric)
1.15 mm
3.5 mm
PTS1206 Series
300 ms
3 A
6 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07690
5000+
$0.07583
7500+
$0.07479
12500+
$0.07378
25000+
$0.07184
62500+
$0.07000
125000+
$0.06825