PTS120616V025
Resettable Fuse, PPTC, 1206 (3216 Metric), PolyTron PTS1206, 16 VDC, 250 mA, 500 mA, 0.08 s
Click image to enlarge
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, PPTC Resettable Fuses - SMD
Avnet Manufacturer Part #: PTS120616V025
Secondary Manufacturer Part#: PTS120616V025
- RoHS 10 Compliant
- Tariff Charges
- Positive Temperature Coefficient (PTC)
- SMT resettable device
- Low resistance
- Fast time-to-trip
- Current range from 0.05A to 2.0A
- 1206 (3216 metric) compact footprint
- Halogen free, lead free, RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 A | ||
| 250 mA | ||
| Surface Mount | ||
| 85 °C | ||
| -40 °C | ||
| 1206 (3216 Metric) | ||
| 0.68 mm | ||
| 3.5 mm | ||
| PTS1206 Series | ||
| 80 ms | ||
| 500 mA | ||
| 16 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |