HCM0703-4R7-R
Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, Shielded, 10 A, 7.1mm x 6.6mm x 3mm
Click image to enlarge
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: HCM0703-4R7-R
Secondary Manufacturer Part#: HCM0703-4R7-R
- RoHS 10 Compliant
- Tariff Charges
The HCM0703-4R7-R is a 4.7µH high-current Power Inductor with powder iron core. This Coiltronics® HCM0703 series magnetically shielded inductor features high current carrying capacity and low core losses.
- Low EMI
- Halogen-free
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 37 mOhm | ||
| 4.7 uH | ||
| 20 | ||
| 2725 | ||
| Shielded | ||
| 3 mm | ||
| 7.4 mm | ||
| HCM0703 Series | ||
| 7 mm | ||
| 5.5 A | ||
| 10 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |