HCF1007-100-R
Power Inductor (SMD), 10 uH, ± 20%, 9.4 A, Unshielded, 5.3 A, 10.1mm x 7.8mm x 6.65mm
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: HCF1007-100-R
Secondary Manufacturer Part#: HCF1007-100-R
- RoHS 10 Compliant
- Tariff Charges
The HCF1007 series Power Inductor with ferrite core. It is suitable for use with voltage regulator module (VRM), multi-phase regulators, point-of-load modules, graphics cards and battery power systems.
- High-current carrying capacity, low core losses
- High frequency
- Halogen-free
- Secure 3 terminal mounting
- Controlled DCR tolerance for sensing circuits
- Frequency range up to 1MHz
- J-STD-020D compliant (solder reflow temperature)
- -40 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8.65 mOhm | ||
| 10 uH | ||
| 10 | ||
| 4030 | ||
| Unshielded | ||
| 6.65 mm | ||
| 10.3 mm | ||
| HCF1007 Series | ||
| 8.1 mm | ||
| 9.4 A | ||
| 5.3 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |