FWC-10A10F
Fuse, Industrial / Power, Class aR, 10 A, 600 VAC, 700 VDC, 10mm x 38mm, 13/32" x 1-1/2"", Very Fast Acting"
Manufacturer:Eaton
Product Category:
Circuit Protection, Fuses, Industrial & Power Fuses
Avnet Manufacturer Part #: FWC-10A10F
Secondary Manufacturer Part#: FWC-10A10F
- RoHS 10 Compliant
- Tariff Charges
- Excellent cycling capability and DC performance
- Low arc voltage and low energy let-through
- Low watts loss in a compact size
- Used with finger-safe holders/blocks
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Very Fast Acting | ||
| 200 kA @ 600 VAC, 10 kA @ 700 VDC | ||
| 10 A | ||
| 13/32" x 1-1/2""" | ||
| 10mm x 38mm | ||
| Class aR | ||
| Holder Mount | ||
| FWC Series | ||
| 600 V | ||
| 700 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.1000-00 |
| Schedule B: | 8536.1000-00 |