FP1008R1-R150-R
Power Inductor (SMD), 150 nH, ± 10%, 79 A, Unshielded, 90 A, 10.8mm x 8mm x 8mm
Manufacturer:Eaton
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: FP1008R1-R150-R
Secondary Manufacturer Part#: FP1008R1-R150-R
- RoHS 10 Compliant
- Tariff Charges
- High current carrying capacity
- Low core loss
- Controlled DCR for sensing circuits
- Inductance range from 120nH to 300nH
- Current range from 38 to 112 amps
- 10.8 x 8.0 mm footprint surface mount package in an 8.0 mm height
- Ferrite core material
- Halogen free, lead free, RoHS compliant
- Irms³: 79 amps
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.17 mOhm | ||
| 150 nH | ||
| 10 | ||
| SMD | ||
| Unshielded | ||
| 8 mm | ||
| 10.8 mm | ||
| FP1008R Series | ||
| 8 mm | ||
| 79 A | ||
| 90 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |