PDP SEO Portlet

FNQ-R-1

Fuse, Industrial / Power, CC-TRON, 1 A, 600 V, 10mm x 38mm, 13/32" x 1-1/2"""

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: FNQ-R-1
Secondary Manufacturer Part#: FNQ-R-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The FNQ-R-1 is a CC-TRONĀ®-series 1A 600VAC time-delay branch circuit Fuse with fiber body, melamine tube and nickel-plated brass endcaps, it is designed to meet the needs of control circuit transformer protection, current-limitation protects down stream components against damaging thermal and magnetic effects of short-circuit currents, high inrush time-delay control circuit transformers can experience inrush currents up to 85 times their full-load current rating, these fuses can be sized according to NEC and UL requirements and still allow the high inrush currents with significantly more time-delay than the UL minimum value of 12 seconds at 200% for class-CC fuses. Meets UL listed, standard 248-4, class-CC, guide JDDZ, file E4273 CSA certified, class-CC CSA, class 1422-01.

  • 200kA VAC RMS symmetrical Interrupting rating

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
Class CC
600 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:10  
USD $:
0+
$0.00000