PDP SEO Portlet

EPM7051V-05R-200SH

Isolated Through Hole DC/DC Converter, ITE, 1 W, 1 Output, 5 V, 200 mA

Official logo for Eaton
Manufacturer:Eaton
Avnet Manufacturer Part #: EPM7051V-05R-200SH
Secondary Manufacturer Part#: EPM7051V-05R-200SH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EPM7051V-05R-200SH is an EPM7-1V series 1watt isolated DC-DC converter. Typical applications are computing/telecom, distributed power architectures, servers and workstations, LAN / WAN applications, data processing applications, industrial IoT equipment, sensors, power supply, battery backup, wireless TX/RX modules, renewable energy products.

  • No minimum load required, UL94V-0 black plastic case material
  • EMI class A/B with external circuit
  • IEC62368-1/ EN55032 and 35 certified
  • Isolation voltage is 4kVDC
  • Input voltage is 5VDC
  • Output voltage is 5VDC
  • Output current at full load is 200mA
  • Typical efficiency is 79% (nominal input voltage and full load at +25°C)
  • Operating temperature (with derating) is -40 to +100°C
  • Dimension is 0.774 x 0.402 x 0.278inch

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
5.5 V
4.5 V
5 V
4 kV
1
1 W
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409580
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$3.84507
600+
$3.79167
900+
$3.73973
1500+
$3.68919
3000+
$3.59211
7500+
$3.50000
15000+
$3.41250