EPM25751V-24R-1R2S
Isolated Through Hole DC/DC Converter, ITE, 30 W, 1 Output, 24 V, 1.25 A
Manufacturer:Eaton
Product Category:
电源, DC/DC 转换器, 隔离式通孔DC/DC转换器
Avnet Manufacturer Part #: EPM25751V-24R-1R2S
Secondary Manufacturer Part#: EPM25751V-24R-1R2S
- RoHS 10 Compliant
- Tariff Charges
EPM25751V-24R-1R2S is an EPM25-1V series 30watt isolated DC-DC converter. Typical applications are computing/telecom, distributed power architectures, servers and workstations, LAN / WAN applications, data processing applications, industrial IoT equipment, sensors, power supply, battery backup, wireless TX/RX modules, renewable energy products.
- No minimum load required, remote on/off, metal case material
- EMI class A without external circuit, short circuit/overload/over voltage protection
- IEC62368-1/ EN55032 and 35 certified
- Isolation voltage is 1.6kVDC
- Input voltage is 48VDC nominal
- Output voltage is 24VDC
- Output current at full load is 1250mA
- Typical efficiency is 90.5% (nominal input voltage and full load at +25°C)
- Operating temperature (with derating) is -40 to +105°C
- Dimension is 1.00 x 1.00 x 0.40inch
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed, Adjustable | ||
| DIP | ||
| 75 V | ||
| 18 V | ||
| 48 V | ||
| 1.6 kV | ||
| 1 | ||
| 30 W | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409580 |