ZXTR2105F-7
Linear Voltage Regulator, Fixed, Positive Output, 7 V to 60 V, 5 V, 89 mA, 3 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
ZXTR2105F-7 is a 60V input, regulator transistor. It monolithically integrates a transistor, zener diode, and resistor to function as a linear regulator. This device regulates with a 5V nominal output at 15mA. It is designed for use in high-voltage applications where standard linear regulators cannot be used. This function is fully integrated into a SOT23 package, minimizing PCB area and reducing the number of components when compared with a multi-chip discrete solution. It is used in applications such as 12V to 5V rails, 24V to 5V rails, and other customized input rails.
- Series linear regulator using emitter-follower stage
- Input voltage range from 7V to 60V (for regulated output voltage)
- Case material: moulded plastic -green? moulding compound; UL flammability rating 94V-0
- AEC-Q101 compliance
- Output voltage is 5V typical at (VIN = 12V, IOUT = 15mA)
- Line regulation is 400mV typical at (VIN = 7V to 60V, IOUT = 15mA)
- Temperature coefficient is 3.52mV/°C typical at (TJ = -40°C to +150°C, VIN = 12V, IOUT = 15mA)
- Load regulation is -166mV typical at (IOUT = 0.1mA to 50mA, VIN = 12V)
- Quiescent current is 450µA typical at (VIN = 12V, IOUT = 10µA, VIN = 60V, IOUT = 10µA)
- PSRR is 46dB typical at (COUT = 100nF, IOUT = 15mA), SOT23 package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 60 V | ||
| 7 V | ||
| 7 to 60 V | ||
| 200 °C/W | ||
| 17 °C/W | ||
| Matte Tin | ||
| 700 mV | ||
| -130 mV | ||
| 260 °C | ||
| 6.7 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -65 to 150 °C | ||
| 150 °C | ||
| -65 °C | ||
| 0.015 A | ||
| 15mA mA | ||
| Fixed | ||
| 5 V | ||
| 5V V | ||
| 3SOT-23 | ||
| 3 | ||
| Positive Output | ||
| 2.9 x 1.3 x 0.975 mm | ||
| 5V 15mA Voltage Regulators | ||
| AEC-Q101 | ||
| Automotive | ||
| SOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541100080 |