ZXTR1005PD8-13
Linear Voltage Regulator, Fixed, 10 to 100 V in, 5 V/42mA Out, PowerDI5060-8
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXTR1005PD8-13
Secondary Manufacturer Part#: ZXTR1005PD8-13
- RoHS 10 Compliant
- Tariff Charges
The ZXTR1005PD8 is a high voltage regulator with fixed output voltage of 5V ± 2% and a 50mA drive capability. It is designed for use in high voltage applications where standard linear regulators cannot be used. This function is fully integrated into a PowerDI5060 package, minimizing PCB area and reducing number of components when compared with a multi-chip discrete solution.The device also features an enable pin which disables the regulator when pulled low.
- Series Linear Regulator Using Emitter-Follower Stage
- Input Voltage = 10 to 100V
- Output Voltage = 5V ± 2%
- ± 4% tolerance over -55 to +125°C
- Output Current up to 50mA
- Toggleoutputon/Off with Enable pin
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 % | ||
| 100 V | ||
| 10 V | ||
| 10 to 100 V | ||
| 106.4 °C/W | ||
| 13.9 °C/W | ||
| Tin | ||
| 10 mV | ||
| 50 mV | ||
| 260 | ||
| 0.9 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| Adjustable | ||
| 4.9 to 5.1 V | ||
| 8PowerDI 5060 | ||
| 8 | ||
| Positive | ||
| 4.9 x 5.8 x 1 | ||
| 5V 50mA Voltage Regulators | ||
| Military | ||
| PowerDI 5060 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8542390000 |