ZXTN19020DGTA
Trans GP BJT NPN 20V 9A 4-Pin(3+Tab) SOT-223 T/R
- RoHS 10 Compliant
- Tariff Charges
- BVCEX > 70V
- BVCEO > 20V
- BVECO > 4.5V
- IC = 9A High Continuous Current
- Low Saturation Voltage VCE(sat) < 35mV @ 1A
- RCE(sat) = 20mO
- Complementary PNP Type: ZXTP19020DG
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| 300 | ||
| 4 | ||
| 150 °C | ||
| 5.3 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 160 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |