PDP SEO Portlet

ZXCT1082E5TA

High Voltage High-Side Current Monitors 5-Pin SOT-25 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ZXCT1082E5TA
Secondary Manufacturer Part#: ZXCT1082E5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ZXCT1082E5TA is a precision high voltage high-side unipolar current sense monitor in a 5 pin SOT package. This device eliminates the need to disrupt the ground plane when sensing a load current. Their quiescent current is only 0.6µA thereby minimizing current sensing error. The ZXCT1082 use three external transconductance/gain setting resistors which increase versatility by permitting wide gain ranges and optimization of bandwidths. Typical applications include automotive current measurement, industrial applications current measurement, battery management, over current monitor, power management and current sources.

  • Wide supply and common-mode voltage range 2.7V to 40V
  • Independent supply and input common-mode voltage
  • Extended industrial temperate range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
SOT-25
Surface Mount
5
-40 to 125 °C
3 x 1.6 x 1.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55470
6000+
$0.51772
9000+
$0.50427
15000+
$0.49151
30000+
$0.47937
75000+
$0.46782
150000+
$0.45681