ZTX658
Trans GP BJT NPN 400V 0.5A 3-Pin E-Line
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: ZTX658
Secondary Manufacturer Part#: ZTX658
- RoHS 10 Compliant
- Tariff Charges
The ZTX658 is a NPN silicon planar medium power high voltage Bipolar Transistor offers 500mA continuous collector current and 400V collector-base voltage. It is used in telephone dialler circuits.
- -55 to 200°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 400 | ||
| 50 | ||
| 3 | ||
| 200 °C | ||
| 1 | ||
| TO-92 | ||
| Through Hole | ||
| NPN | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541210080 |