PDP SEO Portlet

UJWIFI026

Oscillator, 26 MHz, 20 ppm, SMD, 2.5mm x 2mm, 1.8 V, Clipped Sinewave

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: UJWIFI026
Secondary Manufacturer Part#: UJWIFI026
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is an enhanced 1.8V, 26MHz crystal clock clipped sine oscillator with superb phase jitter, low output harmonics and low operating current for Wifi/Bluetooth wireless module and smart phone applications.

  • Very low Phase Jitter-2ps RMS (10kHz-5MHz)
  • Low output current - 2mA Max
  • Low power standby mode
  • Low Output Harmonic level
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
26 MHz
20 ppm
10 pF
85 °C
-30 °C
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000